Part Details for B3W9000B1B by OMRON Corporation
Overview of B3W9000B1B by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W9000B1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3W9000B1B
|
Avnet Americas | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box - Trays (Alt: B3W9000B1B) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.6423 / $3.4783 | Buy Now |
DISTI #
B3W9000B1B
|
Avnet Abacus | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box (Alt: B3W9000B1B) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B3W9000B1B
B3W9000B1B CAD Models
B3W9000B1B Part Data Attributes
|
B3W9000B1B
OMRON Corporation
Buy Now
|
Compare Parts:
B3W9000B1B
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |