There are no models available for this part yet.
Overview of B4-B by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B4-B by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M5155
|
Newark | Terminal, Conn, Twist On, Blue/Gray, Product Range:B-Cap B4 Series, Termination:Twist On, Wire Size Awg Min:14Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Insulator Colour:Blue, Grey, Insulator Material:- Rohs Compliant: Yes |Ideal B4-B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.9130 | Buy Now | |
DISTI #
75AK8884
|
Newark | Terminal, Conn, Twist On, Blue/Gray, Product Range:B-Cap B4 Series, Termination:Twist On, Wire Size Awg Min:14Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Insulator Colour:Blue, Grey, Insulator Material:- Rohs Compliant: Yes |Ideal B4-B RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$119.0700 | Buy Now | |
DISTI #
70224625
|
RS | BCAP B4 BLUE | Ideal Industries B4-B RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4170 / $0.5960 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4323 / $0.5527 | Buy Now |