Part Details for B4023 by Avel Lindberg
Overview of B4023 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B4023
B4023 CAD Models
B4023 Part Data Attributes
|
B4023
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
B4023
Avel Lindberg
Power Transformer, 100VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.27 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA |