Part Details for B40SR12424DC by Eltek
Overview of B40SR12424DC by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B40SR12424DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B40SR12424DC
|
Avnet Abacus | Module DC-DC 1-OUT 12.4V 24A 300W (Alt: B40SR12424DC) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |