Part Details for B41231A4399M by TDK Corporation
Overview of B41231A4399M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231A4399M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A4399M000
|
Avnet Americas | Cap Aluminum 39000uF 16V 20% (30 X 45mm) 10mm 7080mA 2000 hr 85°C Bulk - Bulk (Alt: B41231A4399M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0440 / $2.8107 | Buy Now |