Part Details for B41789A5108Q1 by TDK Corporation
Overview of B41789A5108Q1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41789A5108Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41789A5108Q001
|
Avnet Americas | Electrolytic Capacitor, 1000 uF, 25 V, -10%, +30%, Solder Star - Bulk (Alt: B41789A5108Q001) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2991 | Buy Now |