Part Details for B41820A6105M7 by TDK Corporation
Overview of B41820A6105M7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41820A6105M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41820A6105M7
|
Avnet Americas | Cap Aluminum 1uF 50V 20% (4 X 5mm) Radial 1.5mm 133 Ohm 7mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: B41820A6105M7) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Container: Ammo Pack | 0 |
|
RFQ |