Part Details for B43254C5157M by TDK Corporation
Overview of B43254C5157M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43254C5157M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43254C5157M000
|
Avnet Americas | Cap Aluminum 150uF 450V 20% (30 X 30mm) 10mm 610mA 3000 hr 105°C Bulk - Bulk (Alt: B43254C5157M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |