B43255E2187M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of B43255E2187M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B43255E2187M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 871-B43255E2187M000
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 180uF 250VDC 20% Long Life 6mm Term RoHS: Compliant 506
  • 1 $2.9400
  • 10 $2.2600
  • 25 $2.1600
  • 50 $2.0800
  • 100 $1.6500
  • 250 $1.4600
  • 480 $1.3800
  • 1,120 $1.2100
  • 2,560 $1.2000
$1.2000 / $2.9400 Buy Now

CAD Models for B43255E2187M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43255E2187M000 by TDK Corporation

B43255E2187M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.9 mA
Length
30 mm
Manufacturer Series
B43255
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
790 mA
Series
B43255
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43255E2187M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B43255E2187M000

This table gives cross-reference parts and alternative options found for B43255E2187M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43255E2187M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGR2E181MEKZ30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation B43255E2187M000 vs LGR2E181MEKZ30
LGR2E181MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation B43255E2187M000 vs LGR2E181MERZGA
LGR2E181MERZHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation B43255E2187M000 vs LGR2E181MERZHA
LGR2E181MELZ30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation B43255E2187M000 vs LGR2E181MELZ30
EETXB2E181HJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components B43255E2187M000 vs EETXB2E181HJ
381EL181M250H022D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc B43255E2187M000 vs 381EL181M250H022D
TYSH2E187H30ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF TE Connectivity B43255E2187M000 vs TYSH2E187H30ML
B43255E2187M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B43255E2187M000 vs B43255E2187M000

Related Parts for B43255E2187M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43255E2187M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43255E2187M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43255E2187M000 would you like to use for your alert(s)?
  • Please alert me when B43255E2187M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43255E2187M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43255E2187M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43255E2187M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43255E2187M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43255E2187M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: