Part Details for B43522B9567M000 by TDK Corporation
Overview of B43522B9567M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43522B9567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43522B9567M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 560UF SOLDER PIN - Bulk (Alt: B43522B9567M000) Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9315 / $11.1715 | Buy Now |
DISTI #
B43522B9567M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 400 V, ± 20%, 5000 hours @ 85°C, Radial Leaded - Bulk (Alt: B43522B9567M000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9315 / $11.1715 | Buy Now |
DISTI #
871-B43522B9567M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 560uF 20% Solder Pin RoHS: Compliant | 0 |
|
$8.4100 / $8.7200 | Order Now |
Part Details for B43522B9567M000
B43522B9567M000 CAD Models
B43522B9567M000 Part Data Attributes
|
B43522B9567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43522B9567M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |