B43541B8187M080
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF,

Overview of B43541B8187M080 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for B43541B8187M080 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43541B8187M080
Avnet Americas ALUMINIUM ELECTROLYTIC SNAP-IN 600V 180UF - Bulk (Alt: B43541B8187M080) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 240 $9.7708
$9.7708 Buy Now
DISTI # B43541B8187M080
Avnet Americas Aluminum Electrolytic Capacitor with Snap-In Terminals 180uF 20% 600V 2-Pin Through Hole Cardboard - Bulk (Alt: B43541B8187M080) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 240 $9.7708
$9.7708 Buy Now
DISTI # 871-B43541B8187M080
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 600VDC 180uF 20% PVC+PET 6.3mm Term RoHS: Compliant 0
  • 240 $6.9800
  • 360 $6.9200
  • 600 $6.8600
$6.8600 / $6.9800 Order Now

CAD Models for B43541B8187M080 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43541B8187M080 by TDK Corporation

B43541B8187M080
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
160 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
600 V
Ripple Current
2870 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. B43541B8187M080
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF,
    VS

Alternate Parts for B43541B8187M080

This table gives cross-reference parts and alternative options found for B43541B8187M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43541B8187M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43541B8187M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation B43541B8187M080 vs B43541B8187M062
B43541B8187M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43541B8187M080 vs B43541B8187M062
B43541B8187M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43541B8187M080 vs B43541B8187M080
B43541B8187M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43541B8187M080 vs B43541B8187M007
B43541B8187M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation B43541B8187M080 vs B43541B8187M087
B43541B8187M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation B43541B8187M080 vs B43541B8187M007
B43541B8187M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43541B8187M080 vs B43541B8187M000
B43541B8187M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation B43541B8187M080 vs B43541B8187M002
B43541B8187M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43541B8187M080 vs B43541B8187M087
B43541B8187M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43541B8187M080 vs B43541B8187M082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43541B8187M080 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43541B8187M080 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43541B8187M080 would you like to use for your alert(s)?
  • Please alert me when B43541B8187M080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43541B8187M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43541B8187M080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43541B8187M080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43541B8187M080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43541B8187M080 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: