Part Details for B43547B5187M000 by TDK Epcos
Overview of B43547B5187M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43547B5187M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43547B5187M000-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
320 In Stock |
|
$4.2629 / $6.9100 | Buy Now |
Part Details for B43547B5187M000
B43547B5187M000 CAD Models
B43547B5187M000 Part Data Attributes
|
B43547B5187M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43547B5187M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3320 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43547B5187M000
This table gives cross-reference parts and alternative options found for B43547B5187M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547B5187M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5187M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43547B5187M000 vs B43545B5187M080 |
ECHA451VNN181MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B43547B5187M000 vs ECHA451VNN181MR35T |
B43545B5187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B5187M000 vs B43545B5187M080 |
ECHA451LIN181MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B43547B5187M000 vs ECHA451LIN181MR35M |
LV450M0180BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | B43547B5187M000 vs LV450M0180BP543035 |
1181VBM3035LHN9110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43547B5187M000 vs 1181VBM3035LHN9110 |
ELXM451VSN181MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B43547B5187M000 vs ELXM451VSN181MR35S |
B43545B5187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B5187M000 vs B43545B5187M002 |
ECHA451VNN181MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B43547B5187M000 vs ECHA451VNN181MR35M |
8181VBM3035LHN0110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43547B5187M000 vs 8181VBM3035LHN0110 |