Part Details for B43547B9337M000 by TDK Epcos
Overview of B43547B9337M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43547B9337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43547B9337M000-ND
|
DigiKey | CAP ALUM SNAP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
320 In Stock |
|
$5.6709 / $9.1900 | Buy Now |
Part Details for B43547B9337M000
B43547B9337M000 CAD Models
B43547B9337M000 Part Data Attributes
|
B43547B9337M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43547B9337M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4910 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43547B9337M000
This table gives cross-reference parts and alternative options found for B43547B9337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547B9337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547B9337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B9337M000 vs B43547B9337M082 |
B43509B9337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43547B9337M000 vs B43509B9337M000 |
B43547B9337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43547B9337M000 vs B43547B9337M087 |
ALA8AF331CD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | KEMET Corporation | B43547B9337M000 vs ALA8AF331CD400 |
MAL219356331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | B43547B9337M000 vs MAL219356331E3 |
B43547B9337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43547B9337M000 vs B43547B9337M062 |
B43547B9337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B43547B9337M000 vs B43547B9337M002 |
B43547B9337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B9337M000 vs B43547B9337M060 |
B43509B9337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43547B9337M000 vs B43509B9337M007 |
PEH532VCE3330M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43547B9337M000 vs PEH532VCE3330M2S |