Part Details for B43564A4828M000 by TDK Epcos
Overview of B43564A4828M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564A4828M000
B43564A4828M000 CAD Models
B43564A4828M000 Part Data Attributes
|
B43564A4828M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564A4828M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 9.94977 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 21000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A4828M000
This table gives cross-reference parts and alternative options found for B43564A4828M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A4828M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43455A4828M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A4828M000 vs B43455A4828M006 |
350LSU8200MNB90X121 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43564A4828M000 vs 350LSU8200MNB90X121 |
LNX2V822MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A4828M000 vs LNX2V822MSMHBB |
ECOG2VP822E(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount | Panasonic Electronic Components | B43564A4828M000 vs ECOG2VP822E(N) |
LNX2V822MSMJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A4828M000 vs LNX2V822MSMJ |
RWL350LGSN8200MCE17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, CAN | Chemi-Con | B43564A4828M000 vs RWL350LGSN8200MCE17 |
ECOG2VU822CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 8200 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564A4828M000 vs ECOG2VU822CC |
B43564A4828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A4828M000 vs B43564A4828M003 |
KMH350LG8200MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, CAN | Chemi-Con | B43564A4828M000 vs KMH350LG8200MC |
KMH350LG8200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, CAN | Chemi-Con | B43564A4828M000 vs KMH350LG8200M |