There are no models available for this part yet.
Overview of B43624B9567M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B43624B9567M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH8088
|
Newark | Cap, 560Uf, 400V, Alu Elec, Snap-In Rohs Compliant: Yes |Epcos B43624B9567M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 | Buy Now | |
DISTI #
495-B43624B9567M000-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
240 In Stock |
|
$8.4123 / $12.1100 | Buy Now |