Part Details for B43640F5567M000 by TDK Corporation
Overview of B43640F5567M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B43640F5567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640F5567M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 450V 560UF SNAP IN - Bulk (Alt: B43640F5567M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7799 / $9.5495 | Buy Now |
DISTI #
B43640F5567M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43640F5567M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7799 / $9.5495 | Buy Now |
DISTI #
871-B43640F5567M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$7.1900 / $7.4500 | Order Now |
Part Details for B43640F5567M000
B43640F5567M000 CAD Models
B43640F5567M000 Part Data Attributes
|
B43640F5567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640F5567M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2030 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640F5567M000
This table gives cross-reference parts and alternative options found for B43640F5567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640F5567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELHS451LIN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Chemi-Con | B43640F5567M000 vs ELHS451LIN561MA40S |
B43640F5567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M082 |
B43640F5567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M080 |
B43640F5567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M007 |
B43640F5567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M002 |
ELHS451VSN561MA40S | Aluminum Electrolytic Capacitor, | Chemi-Con | B43640F5567M000 vs ELHS451VSN561MA40S |
B43640F5567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M087 |
B43640F5567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M067 |
450HXK560MEPASN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Rubycon Corporation | B43640F5567M000 vs 450HXK560MEPASN35X40 |
B43640F5567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640F5567M000 vs B43640F5567M060 |