There are no models available for this part yet.
Overview of B43703B9568M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43703B9568M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43703B9568M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 5600UF SCREW TERMINALS - Bulk (Alt: B43703B9568M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7910 / $110.9732 | Buy Now | |
DISTI #
B43703B9568M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 5600UF SCREW TERMINALS - Bulk (Alt: B43703B9568M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7910 / $110.9732 | Buy Now | |
DISTI #
871-B43703B9568M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 5600uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$83.5600 | Order Now |
CAD Models for B43703B9568M000 by TDK Corporation
Part Data Attributes for B43703B9568M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
28 Weeks
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Number of Terminals
|
2
|