Part Details for B43705A5478M000 by TDK Epcos
Overview of B43705A5478M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43705A5478M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9795
|
Newark | Cap, 4700Uf, 450V, Alu Elec, Screw Rohs Compliant: Yes |Epcos B43705A5478M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$112.4200 / $125.4000 | Buy Now |
DISTI #
495-B43705A5478M000-ND
|
DigiKey | CAP ALUM 4700UF 20% 450V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
26 In Stock |
|
$102.9325 / $107.4600 | Buy Now |