Part Details for B45196H3475M109 by KEMET Corporation
Overview of B45196H3475M109 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3475M109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28000 |
|
RFQ |
Part Details for B45196H3475M109
B45196H3475M109 CAD Models
B45196H3475M109 Part Data Attributes
|
B45196H3475M109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H3475M109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H3475M109
This table gives cross-reference parts and alternative options found for B45196H3475M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3475M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475M016RLSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016RLSB0723 |
TBJA475M016JSSB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016JSSB0845 |
TBJA475M016CELC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016CELC0H00 |
TBJA475M016CESZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016CESZ0H00 |
TBJA475M016JDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016JDLC9H45 |
TBJA475M016CCLD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016CCLD0900 |
TBJA475M016CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016CBLD0824 |
TBJA475M016CFDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016CFDZ0745 |
TBJA475M016CFLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016CFLC0700 |
TBJA475M016RSSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H3475M109 vs TBJA475M016RSSC0000 |