Part Details for B461D1 by TE Connectivity
Overview of B461D1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B461D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8017
|
Newark | B461D1 (Faa/Pma)=Contactor-Tpdt Center O |Hartman Te Connectivity B461D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63,789.0200 | Buy Now |
DISTI #
B461D1-ND
|
DigiKey | B461D1 (FAA/PMA)=CONTACTOR-TPDT Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62,645.8800 | Buy Now |
|
Onlinecomponents.com | B461D1 (FAA/PMA)=CONTACTOR-TPDT CENTER O | 0 |
|
$14,979.7800 / $15,916.0100 | Buy Now |
DISTI #
1616045-5
|
TTI | Contactors - Electromechanical B461D1 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59,099.8800 | Buy Now |
DISTI #
TE Connectivity B461D1
|
PEI Genesis | Power/Signal Relay, 3PDT, 28 | 0 |
|
Buy Now | |
|
Master Electronics | B461D1 (FAA/PMA)=CONTACTOR-TPDT CENTER O | 0 |
|
$14,979.7800 / $15,916.0100 | Buy Now |
Part Details for B461D1
B461D1 CAD Models
B461D1 Part Data Attributes:
|
B461D1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B461D1
TE Connectivity
B461D1 (FAA/PMA)=CONTACTOR-TPDT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 250 A | |
Contact Current(DC)-Max | 250 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |