There are no models available for this part yet.
Overview of B484302 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B484302 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R3262
|
Newark | Disconnect Block/ Bulk |Eaton Bussmann B484302 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $5.5600 | Buy Now | |
DISTI #
B484302-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.562" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
52 In Stock |
|
$4.3801 / $7.3100 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 2 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant |
153 In Stock |
|
$4.3100 / $5.8700 | Buy Now | ||
DISTI #
000000000002284682
|
Sager | Barrier Terminal Blocks DISCONNECT BLOCK Min Qty: 50 | 0 |
|
$4.6600 / $4.9300 | Buy Now | |
Master Electronics | Conn Barrier Strip 2 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant |
153 In Stock |
|
$4.3100 / $5.8700 | Buy Now |