Part Details for B484302A8 by Eaton Corporation
Overview of B484302A8 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B484302A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B484302A8
|
Avnet Americas | Conn Barrier Strip M 2 POS 14.27mm Screw ST Panel Mount 50A - Bulk (Alt: B484302A8) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9792 / $5.5238 | Buy Now |
DISTI #
504-B484302A8
|
Mouser Electronics | Barrier Terminal Blocks B4000 SERIES RoHS: Not Compliant | 0 |
|
$5.1000 / $7.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.2600 | Buy Now |
Part Details for B484302A8
B484302A8 CAD Models
B484302A8 Part Data Attributes
|
B484302A8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
B484302A8
Eaton Corporation
CONN BARRIER STRIP 2CIRC 0.562"
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |