Part Details for B48430600 by Eaton Corporation
Overview of B48430600 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B48430600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B48430600
|
Avnet Americas | Conn Barrier Strip M 6 POS 14.27mm Screw ST Panel Mount 50A - Bulk (Alt: B48430600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6320 / $15.1230 | Buy Now |
DISTI #
504-B48430600
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM B4 SERIES RoHS: Compliant | 50 |
|
$13.4400 / $16.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$14.4000 | Buy Now |
DISTI #
B48430600
|
TTI | Barrier Terminal Blocks MAGNUM B4 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 150 In Stock |
|
$12.9100 / $15.9600 | Buy Now |
DISTI #
B48430600
|
Avnet Americas | Conn Barrier Strip M 6 POS 14.27mm Screw ST Panel Mount 50A - Bulk (Alt: B48430600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6320 / $15.1230 | Buy Now |
Part Details for B48430600
B48430600 CAD Models
B48430600 Part Data Attributes:
|
B48430600
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
B48430600
Eaton Corporation
CONN BARRIER STRIP 6CIRC 0.562"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |