-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S404000046110
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Cut Tape | 10083 |
|
$0.0965 / $0.3200 | Buy Now |
DISTI #
C1S404000115517
|
Chip1Stop | Conn Shrouded Header HDR 4 POS 1.5mm Solder ST SMD Embossed T/R pbFree: Yes Container: Cut Tape | 2127 |
|
$0.1080 / $0.3210 | Buy Now |
|
LCSC | 1x4P 4P ZH Tin 4 -25+85 1A 1 1.5mm Brass Standing paste SMDP1.5mm Wire To Board Connector ROHS | 8853 |
|
$0.1186 / $0.2248 | Buy Now |
DISTI #
B4B-ZR-SM4-TF
|
Maritex | 17 |
|
$0.3720 / $0.4220 | Buy Now | |
|
New Advantage Corporation | ZR Series 4 Position 1.5 mm Pitch Surface Mount Single Row Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4267 / $0.4571 | Buy Now |
|
Win Source Electronics | CONN HEADER ZH TOP 4POS 1.5MM | 199900 |
|
$0.1253 / $0.1618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B4B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B4B-ZR-SM4-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4B-ZR-SM4-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-353524-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B4B-ZR-SM4-TF(LF)(SN) vs 5-353524-4 |
0-353524-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B4B-ZR-SM4-TF(LF)(SN) vs 0-353524-4 |
353524-4 | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B4B-ZR-SM4-TF(LF)(SN) vs 353524-4 |
B4B-ZR-SM4-TF(LF)(SN)(P) | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | B4B-ZR-SM4-TF(LF)(SN) vs B4B-ZR-SM4-TF(LF)(SN)(P) |
B4B-ZR-SM4-TFT(LF)(SN)(P) | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | B4B-ZR-SM4-TF(LF)(SN) vs B4B-ZR-SM4-TFT(LF)(SN)(P) |
HS7004E | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | B4B-ZR-SM4-TF(LF)(SN) vs HS7004E |
5-353523-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B4B-ZR-SM4-TF(LF)(SN) vs 5-353523-4 |
HS7004E-BCL | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | B4B-ZR-SM4-TF(LF)(SN) vs HS7004E-BCL |
BM04B-CZSS-1-TF | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | B4B-ZR-SM4-TF(LF)(SN) vs BM04B-CZSS-1-TF |