-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B4P-VH(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9964
|
Newark | Wire-Board Connector Header 4 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Vh Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B4P-VH(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 826831 |
|
$0.0670 | Buy Now |
DISTI #
JSTB4P-VH(LF)(SN)
|
Heilind Electronics | VH HEADER (TOP) | Americas - 15328 in Stock35625 On Order |
|
$0.1275 / $0.1632 | Buy Now |
DISTI #
JSTB4P-VH(LF)(SN)
|
Interstate Connecting Components | VH HEADER (TOP) | 30657125 On Order |
|
$0.1275 / $0.1632 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1829 |
|
RFQ | |
DISTI #
C1S404000106564
|
Chip One Stop | PCB to cable connector pbFree: Yes Container: Bulk | 8967 |
|
$0.0657 / $0.1440 | Buy Now |
|
Chip Stock | 5082 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 390 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | 1x4P 4P VH Tin 4 -25+85 10A 1 3.96mm Brass Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 56545 |
|
$0.0469 / $0.0835 | Buy Now |
|
New Advantage Corporation | VH Series 4 Position 3.96 mm Pitch Top Entry Locking Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 142000 |
|
$0.1613 / $0.1729 | Buy Now |
|
Win Source Electronics | CONN HEADER VH TOP 4POS 3.96MM / Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Box | 330000 |
|
$0.0434 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B4P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4P-VH(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.621 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B4P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1123723-4 | TE Connectivity | $0.1531 | (1-1123723-4) 3.96 EP HDR ASSY 4P(NATURAL) | B4P-VH(LF)(SN) vs 1-1123723-4 |
B4P-VH | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B4P-VH(LF)(SN) vs B4P-VH |