Part Details for B5016407-AL (ALTERNATE: B5016407+A9199008) by OKW Enclosures Inc
Overview of B5016407-AL (ALTERNATE: B5016407+A9199008) by OKW Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5016407-AL (ALTERNATE: B5016407+A9199008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016739
|
RS | Enclosure, ABS, 160 F, 160 mm, 110 mm, 63 mm, Off White | OKW Enclosures B5016407-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9800 / $49.8700 | RFQ |