Part Details for B512F-2 by Crydom Inc
Overview of B512F-2 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B512F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7057
|
Newark | Thyristor Diode Module, 400V, 25A, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:60Ma, Average Forward Current:-, On State Rms Current:25A Rohs Compliant: Yes |Sensata/crydom B512F-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$63.2100 / $66.0800 | Buy Now |
DISTI #
CC1650-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC ISO QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$45.9100 / $52.0300 | Buy Now |
DISTI #
2266-B512F-2-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC ISO QC Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$73.5200 | Buy Now |
DISTI #
70130613
|
RS | DIODE MODULE 25A 240VAC 250 A (MAX.)I/P LEAKAGE, B-2 Series | Sensata - Crydom B512F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 41 |
|
$45.8400 / $53.9300 | Buy Now |
DISTI #
CRYB512F-2
|
Heilind Electronics | POWER MODULE, DIODE, 240VAC/ 25A,WITH ISOLATION BARRIERS. | Americas - 15 in Stock |
|
$45.3876 / $54.4653 | Buy Now |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 240VAC with barr. RoHS: Compliant |
174 In Stock |
|
$42.9700 / $49.9200 | Buy Now |
DISTI #
70733435
|
Verical | SCR Module 600V 250A 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 173 |
|
$52.6762 / $62.6349 | Buy Now |
DISTI #
B512F-2-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 20 |
|
$41.5600 / $51.4200 | Buy Now |
DISTI #
CRYB512F-2
|
Interstate Connecting Components | POWER MODULE, DIODE, 240VAC/ 25A,WITH ISOLATION BARRIERS. | 5 |
|
$45.3876 / $54.4653 | Buy Now |
DISTI #
000000000000023333
|
Sager | Discrete Semiconductor Modules 25A 240V MODULE Min Qty: 1 | 6 |
|
$44.3000 / $48.2100 | Buy Now |
Part Details for B512F-2
B512F-2 CAD Models
B512F-2 Part Data Attributes
|
B512F-2
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B512F-2
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |