Part Details for B512FS-2T by Crydom Inc
Overview of B512FS-2T by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B512FS-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7063
|
Newark | Thyristor Diode Module, 400V, 25A, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:60Ma, Average Forward Current:-, On State Rms Current:25A Rohs Compliant: Yes |Sensata/crydom B512FS-2T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6200 | Buy Now |
DISTI #
CC2212-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC .250"QC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
7 In Stock |
|
$49.0301 / $55.5700 | Buy Now |
DISTI #
2266-B512FS-2T-ND
|
DigiKey | MOD DIODE SCR 25A 240VAC .250"QC Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$65.9600 | Buy Now |
DISTI #
70270186
|
RS | Power Module 25A 240VAC no barr. | Sensata - Crydom B512FS-2T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0100 / $56.6800 | RFQ |
DISTI #
CRYB512FS-2T
|
Heilind Electronics | POWER MODULE, DIODE, 240VAC/25 A, NO ISOLATION BARRIERS. | Americas - 0 in Stock |
|
$48.4754 / $58.1705 | Buy Now |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 240VAC no barr. RoHS: Compliant |
2 In Stock |
|
$45.2100 / $59.0900 | Buy Now |
DISTI #
B512FS-2T-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 25A, Ifsm: 250A Min Qty: 1 | 0 |
|
$40.7200 / $59.2000 | RFQ |
DISTI #
000000000000275275
|
Sager | Discrete Semiconductor Modules PWR MOD 240V 25A SCR Min Qty: 10 | 0 |
|
$47.3100 / $51.4900 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 25A 240VAC no barr. RoHS: Compliant |
2 In Stock |
|
$45.2100 / $59.0900 | Buy Now |