Part Details for B513F-2 by Sensata Technologies
Overview of B513F-2 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B513F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-B513F-2
|
Mouser Electronics | Discrete Semiconductor Modules 25A 280VAC ISO QC MOD DIODE SCR RoHS: Compliant | 9 |
|
$50.5700 / $57.3100 | Buy Now |
DISTI #
53488218
|
Verical | SCR Module 800V 250A 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$53.1700 / $70.3800 | Buy Now |
DISTI #
SENSTA B513F-2
|
PEI Genesis | Silicon Controlled Rectifier | 11 |
|
Buy Now |