Part Details for B542-2T by Sensata Technologies
Overview of B542-2T by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSB542RWQR | Texas Instruments | 5Gbps USB 3.1 Gen1 Type-C 2:1 MUX and Redriver 18-X2QFN -40 to 85 |
Price & Stock for B542-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-B542-2T
|
Mouser Electronics | Discrete Semiconductor Modules MOD DIODE SCR 25A 240VAC .250inQC RoHS: Compliant | 2 |
|
$56.7500 / $64.3200 | Buy Now |