Part Details for B551SE-2T by Crydom Inc
Overview of B551SE-2T by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B551SE-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1893-ND
|
DigiKey | MOD DIODE SCR 25A 120VAC .250"QC Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5600 | Buy Now |
DISTI #
70270198
|
RS | Power Module 25A 120VAC no barr. | Sensata - Crydom B551SE-2T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9400 / $47.7100 | RFQ |
DISTI #
CRYB551SE-2T
|
Heilind Electronics | POWER MODULE, SCRDIODE, 25A 12 POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 25A 120VAC no barr. RoHS: Compliant |
6 In Stock |
|
$44.2000 / $76.4700 | Buy Now |
DISTI #
B551SE-2T-CRY
|
TME | Module: thyristor, opposing, 400V, 25A, B-2T, Ufmax: 1.65V, Igt: 60mA Min Qty: 1 | 0 |
|
$30.8300 / $44.7900 | RFQ |
DISTI #
000000000000275343
|
Sager | Discrete Semiconductor Modules MOD DIODE SCR 25A 120VAC .250inQC Min Qty: 10 | 0 |
|
$39.8200 / $43.3400 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 25A 120VAC no barr. RoHS: Compliant |
6 In Stock |
|
$44.2000 / $76.4700 | Buy Now |
Part Details for B551SE-2T
B551SE-2T CAD Models
B551SE-2T Part Data Attributes
|
B551SE-2T
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B551SE-2T
Crydom Inc
Silicon Controlled Rectifier, 27000mA I(T), 400V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-4AK | |
Desc. of Screw Terminals | 0 | |
JESD-30 Code | R-XUFM-D4 | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-state Current-Max | 27000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for B551SE-2T
This table gives cross-reference parts and alternative options found for B551SE-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B551SE-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B551SE-2T | Silicon Controlled Rectifier, 400V V(RRM), 2 Element, MODULE-6 | Cynergy3 Components | B551SE-2T vs B551SE-2T |