-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 22ohm, Through Hole Mount, TDKC-S-A0001106437
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57213P0220M301
|
Avnet Americas | NTC THERMISTOR ICL P13/22 - Bulk (Alt: B57213P0220M301) Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5713 | Buy Now |
DISTI #
B57213P0220M301
|
Avnet Americas | Thermistor NTC 22Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: B57213P0220M301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5713 | Buy Now |
DISTI #
871-B57213P220M301
|
Mouser Electronics | Inrush Current Limiters NTC THERMISTOR ICL P13/22 RoHS: Compliant | 1950 |
|
$0.3930 / $0.8800 | Buy Now |
DISTI #
B57213P0220M301
|
Avnet Abacus | Thermistor NTC 22Ohm 20% 2-Pin Radial Bulk (Alt: B57213P0220M301) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57213P0220M301
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57213P0220M301
TDK Corporation
NTC Thermistor, 22ohm, Through Hole Mount, TDKC-S-A0001106437
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | TDKC-S-A0001106437 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.8 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 22 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |