Part Details for B57464S509M by TDK Epcos
Overview of B57464S509M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57464S509M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | Inrush Current Limiter (ICL) - 5 Ohms - ±20% Tolerance - 9.5 A - 115/230 VAC - 6.7 W - Radial Leaded - PCB Mount. RoHS: Compliant |
63 In Stock |
|
$2.6500 / $5.5000 | Buy Now |