-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8956
|
Newark | Ptc Thermistor, 500R, Th, Zero Power Resistance At 25°C:500Ohm, Thermistor Mounting:Through Hole, Product Range:-, Operating Voltage Max:550V, Applications:Over Current Protection, Short Circuit Protection, Operating Temperature Rohs Compliant: Yes |Epcos B59755C0115A070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$1.6600 / $3.0100 | Buy Now |
DISTI #
495-7220-ND
|
DigiKey | ICL 25% 1.4A 13MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1344 In Stock |
|
$1.3145 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59755C0115A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59755C0115A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | STRIP PACK | |
Reference Standard | IEC, UL | |
Resistance | 500 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 550 V |