Part Details for B5B-ZR-SM4-TF (LF)(SN) by JST Manufacturing
Overview of B5B-ZR-SM4-TF (LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5B-ZR-SM4-TF (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B5B-ZR-SM4-TF
|
TME | Connector: wire-board, socket, male, ZH, 1.5mm, PIN: 5, SMT, 50V, 1A Min Qty: 2 | 2152 |
|
$0.2560 / $0.4510 | Buy Now |
DISTI #
C1S404000270708
|
Chip1Stop | Connector Headers and PCB Receptacles | 32104 |
|
$0.1730 / $0.1970 | Buy Now |