Part Details for B60-075-AE by Ohmite Mfg Co
Overview of B60-075-AE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B60-075-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B60-075-AE-ND
|
DigiKey | HEATSINK FOR TO-247 TO-264 Min Qty: 25 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2492 | Buy Now |
DISTI #
588-B60-075-AE
|
Mouser Electronics | Heat Sinks HEATSINK TO247 TO264 RoHS: Compliant | 13 |
|
$9.7600 / $13.7700 | Buy Now |
DISTI #
70583609
|
RS | HEATSINK FOR TO-247 TO-264 | Ohmite B60-075-AE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1000 / $14.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 846 Factory Stock |
|
$9.8300 / $13.3400 | Buy Now |
DISTI #
B60-075-AE
|
TME | Heatsink: extruded, grilled, black, L: 64.2mm, W: 75mm, H: 41mm, B60 Min Qty: 25 | 0 |
|
$10.9700 | RFQ |
|
Master Electronics | RoHS: Compliant | 846 Factory Stock |
|
$9.8300 / $13.3400 | Buy Now |