Part Details for B60-075-VE by Ohmite Mfg Co
Overview of B60-075-VE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for B60-075-VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B60-075-VE-ND
|
DigiKey | HEATSINK FOR TO-247 TO-264 Min Qty: 25 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1828 | Buy Now |
DISTI #
588-B60-075-VE
|
Mouser Electronics | Heat Sinks HEATSINK TO247 TO264 RoHS: Compliant | 28 |
|
$10.0000 / $12.5800 | Buy Now |
DISTI #
70583610
|
RS | HEATSINK FOR TO-247 TO-264 | Ohmite B60-075-VE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5700 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Aluminum Alloy 6063-T5 Black Anodized RoHS: Compliant |
13 In Stock |
|
$8.7300 / $11.6800 | Buy Now |
DISTI #
B60-075-VE
|
TME | Heatsink: extruded, grilled, natural, L: 64.2mm, W: 75mm, H: 41mm Min Qty: 25 | 0 |
|
$10.0200 | RFQ |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Aluminum Alloy 6063-T5 Black Anodized RoHS: Compliant |
13 In Stock |
|
$8.7300 / $11.6800 | Buy Now |