Datasheets
B651SE-2T by:

Silicon Controlled Rectifier, 46000mA I(T), 400V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-4

Part Details for B651SE-2T by Crydom Inc

Overview of B651SE-2T by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Automotive

Part Details for B651SE-2T

B651SE-2T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B651SE-2T Part Data Attributes

B651SE-2T Crydom Inc
Buy Now Datasheet
Compare Parts:
B651SE-2T Crydom Inc Silicon Controlled Rectifier, 46000mA I(T), 400V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CRYDOM INC
Package Description FLANGE MOUNT, R-XUFM-D4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration ANTI-PARALLEL, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 80 mA
DC Gate Trigger Voltage-Max 3 V
Desc. of Quick-Connects 2G-4AK
Desc. of Screw Terminals 0
JESD-30 Code R-XUFM-D4
Non-Repetitive Pk On-state Cur 650 A
Number of Elements 2
Number of Terminals 4
On-state Current-Max 46000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish COPPER
Terminal Form SOLDER LUG
Terminal Position UPPER
Trigger Device Type SCR

Alternate Parts for B651SE-2T

This table gives cross-reference parts and alternative options found for B651SE-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B651SE-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B651SE-2T Silicon Controlled Rectifier, 400V V(RRM), 2 Element, MODULE-6 Cynergy3 Components B651SE-2T vs B651SE-2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B651SE-2T by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B651SE-2T by Crydom Inc

  • Please alert me when B651SE-2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B651SE-2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B651SE-2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B651SE-2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B651SE-2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B651SE-2T by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: