Part Details for B65517D0063A033 by TDK Epcos
Overview of B65517D0063A033 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65517D0063A033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1786
|
Newark | Transformer Cores, P, P9/5, M33, 12.5 Mm, 10 Mm Rohs Compliant: Yes |Epcos B65517D0063A033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.6200 | Buy Now |
DISTI #
495-5106-ND
|
DigiKey | FERRITE CORE P 63NH M33 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Box |
3032 In Stock |
|
$1.2050 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Ferrite Core - P 9 x 5 Package - M33 - 63 nH - ±3% Tolerance - Gapped - 12.5mm Effective Length - 10.0mm² Effective Area. RoHS: Compliant |
955 Partner Stock |
|
$1.1500 / $1.3600 | Buy Now |