Part Details for B65611D0000R048 by TDK Corporation
Overview of B65611D0000R048 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65611D0000R048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65611D0000R048
|
Avnet Americas | Ferrite Core P Core 36mm 22mm General Application - Trays (Alt: B65611D0000R048) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.6779 | Buy Now |
DISTI #
871-B65611D0000R048
|
Mouser Electronics | Ferrite Cores & Accessories P36/22-N48 +30%-20% RoHS: Compliant | 208 |
|
$4.6000 / $9.1300 | Buy Now |
DISTI #
B65611D0000R048
|
TME | Core: ferrite, P, N48, 7600nH, 10500mm3, 202mm2, 2pcs. Min Qty: 50 | 0 |
|
$5.5500 | RFQ |
DISTI #
B65611D0000R048
|
Avnet Abacus | Ferrite Core P Core 36mm 22mm General Application (Alt: B65611D0000R048) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |