Part Details for B65646A0000R027 by TDK Corporation
Overview of B65646A0000R027 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65646A0000R027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65646A0000R027
|
Avnet Americas | Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke - Trays (Alt: B65646A0000R027) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$15.8897 | Buy Now |
DISTI #
871-B65646A0000R027
|
Mouser Electronics | Ferrite Cores & Accessories PM 50X39 N27 7400 +30%-20% RoHS: Compliant | 74 |
|
$10.9500 / $18.4100 | Buy Now |
DISTI #
B65646A0000R027
|
Avnet Abacus | Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke (Alt: B65646A0000R027) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700156601
|
Chip1Stop | Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke RoHS: Compliant | 46 |
|
$13.7000 | Buy Now |