Part Details for B65646A0000R087 by TDK Epcos
Overview of B65646A0000R087 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65646A0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1794
|
Newark | Transformer Cores, Pm, Pm50/39, N87, 84 Mm, 370 Mm Rohs Compliant: Yes |Epcos B65646A0000R087 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 5 |
|
$17.2700 / $25.2600 | Buy Now |
DISTI #
495-5143-ND
|
DigiKey | FERRITE CORE PM 7.4UH N87 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Box |
260 In Stock |
|
$12.6577 / $21.6400 | Buy Now |
DISTI #
B65646A0000R087
|
TME | Core: ferrite, PM, N87, 7400nH, 31000mm3, 370mm2, 2pcs. Min Qty: 1 | 12 |
|
$13.8700 / $23.0400 | Buy Now |