Part Details for B65646A0250A027 by TDK Corporation
Overview of B65646A0250A027 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65646A0250A027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65646A0250A027
|
Avnet Americas | Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke - Trays (Alt: B65646A0250A027) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$16.6875 | Buy Now |
DISTI #
871-B65646A250A27
|
Mouser Electronics | Ferrite Cores & Accessories PM 50X39 N27 250 +3%- 3% RoHS: Compliant | 59 |
|
$11.5000 / $16.3300 | Buy Now |
DISTI #
B65646A0250A027
|
Avnet Abacus | Ferrite Core PM Core 50mm 39mm Power Transformer/Energy Storage Choke (Alt: B65646A0250A027) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700209417
|
Chip1Stop | Access Ferrite Core Gapped250NH Gapped RoHS: Compliant | 150 |
|
$12.8000 / $14.4000 | Buy Now |