There are no models available for this part yet.
Overview of B65646A0250A087 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65646A0250A087 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65646A0250A087
|
Avnet Americas | PM50/39 N87 250 +3% -3% - Trays (Alt: B65646A0250A087) Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$20.5203 | Buy Now | |
DISTI #
B65646A0250A087
|
Avnet Americas | PM 50/39 N87 250 + 3%- 3% - Trays (Alt: B65646A0250A087) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$20.5203 | Buy Now | |
DISTI #
871-B65646A250A87
|
Mouser Electronics | Ferrite Cores & Accessories PM50/39 N87 250 +3% -3% RoHS: Compliant | 0 |
|
$14.1400 / $16.5400 | Order Now |