Part Details for B65651D0315A087 by TDK Corporation
Overview of B65651D0315A087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65651D0315A087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65651D0315A087
|
Avnet Americas | P18/11 N87 315 +3% -3% - Trays (Alt: B65651D0315A087) Min Qty: 1500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.2219 | Buy Now |
DISTI #
B65651D0315A087
|
Avnet Americas | P 18X11 N87 315 + 3%- 3% - Trays (Alt: B65651D0315A087) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2219 | Buy Now |
DISTI #
871-B65651D315A87
|
Mouser Electronics | Ferrite Cores & Accessories P18/11 N87 315 +3% -3% RoHS: Compliant | 0 |
|
$2.2200 | Order Now |