There are no models available for this part yet.
Overview of B65661-D160-A48 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1443D160HD-C18 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 160 Msps; JESD204B serial outputs | |
DF72114D160FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DAC1403D160-DB | Renesas Electronics Corporation | DAC1403D160 Demo board |
Price & Stock for B65661-D160-A48 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CORE POT 22MM AL160 3% P42213 | 44 |
|
$3.4910 / $6.9819 | Buy Now |