There are no models available for this part yet.
Overview of B65661D0000R033 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65661D0000R033 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65661D0000R033
|
Avnet Americas | EPCB65661DR33 - Trays (Alt: B65661D0000R033) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8932 | Buy Now | |
DISTI #
871-B65661D0000R033
|
Mouser Electronics | Ferrite Cores & Accessories P22/13-M33 +30%-20% RoHS: Compliant | 0 |
|
$2.6800 | Order Now | |
DISTI #
69101095
|
Verical | Ferrite Core P Core M33-Material 1600nH -20% to 30% RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2311 | Americas - 400 |
|
$3.3883 | Buy Now | |
DISTI #
B65661D0000R033
|
Avnet Abacus | EPCB65661DR33 (Alt: B65661D0000R033) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700372290
|
Chip1Stop | Ferrites Cores and accessories RoHS: Compliant | 400 |
|
$2.3800 | Buy Now |