Part Details for B65661D0250A087 by TDK Corporation
Overview of B65661D0250A087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65661D0250A087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65661D0250A087
|
Avnet Americas | P22/13 N87 250 +3% -3% - Trays (Alt: B65661D0250A087) Min Qty: 1200 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.7460 | Buy Now |
DISTI #
B65661D0250A087
|
Avnet Americas | P 22/13 N87 250 + 3%- 3% - Trays (Alt: B65661D0250A087) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7460 | Buy Now |
DISTI #
871-B65661D250A87
|
Mouser Electronics | Ferrite Cores & Accessories P22/13 N87 250 +3% -3% RoHS: Compliant | 0 |
|
$1.8900 | Order Now |