Part Details for B65661D1250K048 by TDK Corporation
Overview of B65661D1250K048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65661D1250K048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65661D1250K048
|
Avnet Americas | Ferrite Core P Core 22mm 13.6mm General Application - Trays (Alt: B65661D1250K048) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4409 | Buy Now |
DISTI #
871-B65661D1250K048
|
Mouser Electronics | Ferrite Cores & Accessories P 22X13 N48 1250 +10%-10% RoHS: Compliant | 0 |
|
$3.0600 | Order Now |
DISTI #
B65661D1250K048
|
Avnet Abacus | Ferrite Core P Core 22mm 13.6mm General Application (Alt: B65661D1250K048) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |