There are no models available for this part yet.
Overview of B65661N0160A048 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65661N0160A048 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65661N0160A048
|
Avnet Americas | P 22/13 N48 160 + 3%- 3% - Trays (Alt: B65661N0160A048) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9447 | Buy Now | |
DISTI #
871-B65661N160A48
|
Mouser Electronics | Ferrite Cores & Accessories P22/13 N48 160 +3% -3% RoHS: Compliant | 0 |
|
$4.0900 | Order Now |